9V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9HD1110CCPIMFR6B

DigiKey Part Number
1939-WR9HD1110CCPIMFR6B-ND
Manufacturer
Manufacturer Product Number
WR9HD1110CCPIMFR6B
Description
AC/DC WALL MOUNT ADAPTER 9V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HD1110CCPIMFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.11A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency
CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$15.22000$15.22
5$13.99800$69.99
10$13.50100$135.01
25$12.87240$321.81
50$12.41560$620.78
120$11.86192$1,423.43
360$11.20203$4,032.73
600$10.90787$6,544.72
Manufacturers Standard Package
Unit Price without GST:$15.22000
Unit Price with GST:$16.74200