
WR9MI500CCPIMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9MI500CCPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9MI500CCPIMFR6B |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MI500CCPIMFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | |
Approval Agency | CB, CE, EAC, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.68000 | $13.68 |
| 5 | $12.57600 | $62.88 |
| 10 | $12.13200 | $121.32 |
| 25 | $11.56560 | $289.14 |
| 50 | $11.15540 | $557.77 |
| 120 | $10.65817 | $1,278.98 |
| 360 | $10.06525 | $3,623.49 |
| 600 | $9.80085 | $5,880.51 |
| Unit Price without GST: | $13.68000 |
|---|---|
| Unit Price with GST: | $15.04800 |

