
WR97A2000CCPMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR97A2000CCPMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR97A2000CCPMFR6B |
Description | AUS NZ PLUG IN MEDICAL 5V 2A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR97A2000CCPMFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | AS 3112 | |
Size / Dimension | 2.72" L x 1.67" W x 1.95" H (69.0mm x 42.4mm x 49.5mm) | |
Approval Agency | CE, EAC, RCM, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.27000 | $15.27 |
| 5 | $14.04200 | $70.21 |
| 10 | $13.54400 | $135.44 |
| 25 | $12.91200 | $322.80 |
| 50 | $12.45380 | $622.69 |
| 100 | $12.01200 | $1,201.20 |
| 250 | $11.45204 | $2,863.01 |
| 500 | $11.04588 | $5,522.94 |
| Unit Price without GST: | $15.27000 |
|---|---|
| Unit Price with GST: | $16.79700 |

