5.95V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9WB6722T00CIMR6B

DigiKey Part Number
1939-TR9WB6722T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9WB6722T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 5.95V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
6.72A
Power (Watts)
40 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C18
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$35.40000$35.40
5$32.55200$162.76
20$30.28350$605.67
40$29.20925$1,168.37
60$28.59900$1,715.94
100$27.84770$2,784.77
260$26.49531$6,888.78
500$25.60798$12,803.99
Manufacturers Standard Package
Unit Price without GST:$35.40000
Unit Price with GST:$38.94000