
GTM41080-1805-FRV | |
|---|---|
DigiKey Part Number | 1939-GTM41080-1805-FRV-ND |
Manufacturer | |
Manufacturer Product Number | GTM41080-1805-FRV |
Description | AC/DC CONVERTER 5V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM41080-1805-FRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.6 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.33" L x 1.63" W x 0.85" H (84.5mm x 41.5mm x 21.6mm) | |
Approval Agency | CB, CE, cETLus, EAC, NEMKO | |
Standard Number | 60335-1; 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.72000 | $13.72 |
| 5 | $13.06400 | $65.32 |
| 10 | $12.79400 | $127.94 |
| 25 | $12.44360 | $311.09 |
| 50 | $12.18480 | $609.24 |
| 100 | $11.93170 | $1,193.17 |
| 250 | $11.60504 | $2,901.26 |
| 500 | $11.36394 | $5,681.97 |
| Unit Price without GST: | $13.72000 |
|---|---|
| Unit Price with GST: | $15.09200 |

