
3021066F000 | |
|---|---|
DigiKey Part Number | 1939-3021066F000-ND |
Manufacturer | |
Manufacturer Product Number | 3021066F000 |
Description | CORD 18AWG NEMA 5-15P TO CB 6.1' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.10' (1.86m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.10' (1.86m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-1801-2-SJT0-BL-00200-2 | CNC Tech | 22 | 1175-800-1801-2-SJT0-BL-00200-2-ND | $18.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.20000 | $9.20 |
| 10 | $7.81300 | $78.13 |
| 25 | $7.32320 | $183.08 |
| 50 | $6.97340 | $348.67 |
| 100 | $6.64040 | $664.04 |
| 250 | $6.22468 | $1,556.17 |
| 500 | $5.92772 | $2,963.86 |
| 1,000 | $5.64501 | $5,645.01 |
| 2,500 | $5.29201 | $13,230.03 |
| Unit Price without GST: | $9.20000 |
|---|---|
| Unit Price with GST: | $10.12000 |

