



1191068F0BRBCEE(R) | |
|---|---|
DigiKey Part Number | 1939-1588-ND |
Manufacturer | |
Manufacturer Product Number | 1191068F0BRBCEE(R) |
Description | CORD 18AWG NEMA 5-15P-CBL 8.01' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.01' (2.44m) Power Cord White NEMA 5-15P To 1 Ring Terminal, 2 Wire Leads SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | 1 Ring Terminal, 2 Wire Leads | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.01' (2.44m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.21000 | $11.21 |
| 10 | $9.52500 | $95.25 |
| 25 | $8.92800 | $223.20 |
| 50 | $8.50200 | $425.10 |
| 100 | $8.09580 | $809.58 |
| 250 | $7.58916 | $1,897.29 |
| 500 | $7.22720 | $3,613.60 |
| 1,000 | $6.88255 | $6,882.55 |
| Unit Price without GST: | $11.21000 |
|---|---|
| Unit Price with GST: | $12.33100 |

