
N650 | |
|---|---|
DigiKey Part Number | BKN650-ND |
Manufacturer | |
Manufacturer Product Number | N650 |
Description | THERMO HANDHELD GUN -58-1830F |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 1830°F (-50 ~ 999°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Min/Max/Ave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1830°F (-50 ~ 999°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Min/Max/Ave | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case, Manual |


