

1350 | |
|---|---|
DigiKey Part Number | BK1350-ND |
Manufacturer | |
Manufacturer Product Number | 1350 |
Description | TRIPLE OUTPUT HIGH RESOLUTION DC |
Customer Reference | |
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output Features USB Charge Port(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC, 240VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 3A | |
Display Type | LED | |
Number of Characters | - | |
Size / Dimension | 8.750" L x 11.750" W x 6.750" H (222.25mm x 298.45mm x 171.45mm) | |
Features | USB Charge Port(s) | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% ±20mV; 0.5% ±10mA | |
Voltage Regulation - Line | ±20mV | |
Voltage Regulation - Load | ±20mV | |
Current Regulation - Line | ±10mA | |
Current Regulation - Load | ±10mA | |
Ripple | 1mV rms, 3mV p-p | |
Weight | 17 lbs (7.7 kg) |

