
GLF72501 | |
|---|---|
DigiKey Part Number | 2500-GLF72501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72501 |
Description | 2A ULTRA LOW CURRENT N-CH ROAD S |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 3.6 V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.55200 | $5.52 |
| 20 | $0.47850 | $9.57 |
| 30 | $0.44733 | $13.42 |
| 100 | $0.33230 | $33.23 |
| 250 | $0.28116 | $70.29 |
| 500 | $0.26838 | $134.19 |
| 1,000 | $0.19738 | $197.38 |
| 3,000 | $0.18460 | $553.80 |
| 6,000 | $0.17182 | $1,030.92 |
| Unit Price without GST: | $0.55200 |
|---|---|
| Unit Price with GST: | $0.60720 |

