
EV011-GLF73610-GE23C | |
|---|---|
DigiKey Part Number | 2500-EV011-GLF73610-GE23C-ND |
Manufacturer | |
Manufacturer Product Number | EV011-GLF73610-GE23C |
Description | EVAL BOARD FOR GLF73610 |
Customer Reference | |
Detailed Description | GLF73610 IQSmart™ Battery Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GLF Integrated Power | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Protection | |
Embedded | No | |
Utilized IC / Part | GLF73610 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.00000 | $28.00 |
| 5 | $27.16000 | $135.80 |
| 10 | $26.32000 | $263.20 |
| Unit Price without GST: | $28.00000 |
|---|---|
| Unit Price with GST: | $30.80000 |


