
GD55LX01GEBIRY | |
|---|---|
DigiKey Part Number | 1970-GD55LX01GEBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD55LX01GEBIRY |
Description | IC FLASH 1GBIT SPI/OCT |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O, DTR 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.19000 | $32.19 |
| 10 | $29.83900 | $298.39 |
| 25 | $28.90000 | $722.50 |
| 50 | $28.19420 | $1,409.71 |
| 100 | $27.49540 | $2,749.54 |
| 250 | $26.58556 | $6,646.39 |
| 500 | $25.91084 | $12,955.42 |
| Unit Price without GST: | $32.19000 |
|---|---|
| Unit Price with GST: | $35.40900 |

