GD25LE128EWIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $2.35294
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $2.34832
Datasheet
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LE128EWIGR

DigiKey Part Number
1970-GD25LE128EWIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LE128EWIGR
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
GD25LE128EWIGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
60µs, 2.4ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.98514$5,955.42
6,000$1.89541$11,372.46
Manufacturers Standard Package
Unit Price without GST:$1.98514
Unit Price with GST:$2.18365