GD25D40EEIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $474.97500
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $520.20533
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $419.98158
Datasheet
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D40EEIGR

DigiKey Part Number
1970-GD25D40EEIGRTR-ND - Tape & Reel (TR)
1970-GD25D40EEIGRCT-ND - Cut Tape (CT)
1970-GD25D40EEIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D40EEIGR
Description
IC FLASH 4MBIT SPI/DUAL 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.67500$6.75
25$0.65680$16.42
50$0.64320$32.16
100$0.62970$62.97
250$0.61132$152.83
500$0.59740$298.70
1,000$0.58341$583.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56134$1,684.02
6,000$0.54754$3,285.24
9,000$0.53953$4,855.77
15,000$0.52954$7,943.10
21,000$0.52301$10,983.21
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200