
GD55LX01GEFIRR | |
|---|---|
DigiKey Part Number | 1970-GD55LX01GEFIRRTR-ND - Tape & Reel (TR) 1970-GD55LX01GEFIRRCT-ND - Cut Tape (CT) 1970-GD55LX01GEFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD55LX01GEFIRR |
Description | IC FLASH 1GBIT SPI/OCT |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O, DTR 200 MHz 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.21000 | $32.21 |
| 10 | $29.85100 | $298.51 |
| 25 | $28.91160 | $722.79 |
| 50 | $28.20600 | $1,410.30 |
| 100 | $27.50700 | $2,750.70 |
| 250 | $26.59692 | $6,649.23 |
| 500 | $25.92204 | $12,961.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.26087 | $25,260.87 |
| Unit Price without GST: | $32.21000 |
|---|---|
| Unit Price with GST: | $35.43100 |


