Parametric Equivalent

GD25B64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25B64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25B64ESIGRCT-ND - Cut Tape (CT) 1970-GD25B64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 70µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25Q64ESIGY | Gigadevice Electronics Singapore PTE.LTD. | 0 | 1970-GD25Q64ESIGY-ND | $64.80030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.79400 | $17.94 |
| 25 | $1.74360 | $43.59 |
| 50 | $1.70560 | $85.28 |
| 100 | $1.66730 | $166.73 |
| 250 | $1.61652 | $404.13 |
| 500 | $1.57810 | $789.05 |
| 1,000 | $1.53989 | $1,539.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50198 | $3,003.96 |
| 4,000 | $1.46450 | $5,858.00 |
| 6,000 | $1.44281 | $8,656.86 |
| 10,000 | $1.41580 | $14,158.00 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |





