
GD25B256EFIRR | |
|---|---|
DigiKey Part Number | 1970-GD25B256EFIRRTR-ND - Tape & Reel (TR) 1970-GD25B256EFIRRCT-ND - Cut Tape (CT) 1970-GD25B256EFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B256EFIRR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 16-SOP |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOP |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $5.45700 | $54.57 |
| 25 | $5.29760 | $132.44 |
| 50 | $5.17580 | $258.79 |
| 100 | $5.05390 | $505.39 |
| 250 | $4.89356 | $1,223.39 |
| 500 | $4.77330 | $2,386.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.65431 | $4,654.31 |
| 2,000 | $4.53701 | $9,074.02 |
| 3,000 | $4.46936 | $13,408.08 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.43500 |


