
12.94277 | |
|---|---|
DigiKey Part Number | 4983-12.94277TR-ND - Tape & Reel (TR) 4983-12.94277CT-ND - Cut Tape (CT) 4983-12.94277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94277 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.80500 | $18.05 |
| 25 | $1.70720 | $42.68 |
| 50 | $1.63620 | $81.81 |
| 100 | $1.56850 | $156.85 |
| 250 | $1.48344 | $370.86 |
| 500 | $1.42204 | $711.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.36328 | $1,363.28 |
| 2,000 | $1.30697 | $2,613.94 |
| 3,000 | $1.27514 | $3,825.42 |
| 5,000 | $1.23615 | $6,180.75 |
| 7,000 | $1.21114 | $8,477.98 |
| 10,000 | $1.18519 | $11,851.90 |
| Unit Price without GST: | $2.08000 |
|---|---|
| Unit Price with GST: | $2.28800 |

