30 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.89282

DigiKey Part Number
4983-12.89282TR-ND - Tape & Reel (TR)
4983-12.89282CT-ND - Cut Tape (CT)
4983-12.89282DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89282
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.63500$16.35
25$1.54640$38.66
50$1.48220$74.11
100$1.42110$142.11
250$1.34384$335.96
500$1.28824$644.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23498$1,234.98
2,000$1.18396$2,367.92
3,000$1.15511$3,465.33
5,000$1.11979$5,598.95
7,000$1.09713$7,679.91
10,000$1.07362$10,736.20
Manufacturers Standard Package
Unit Price without GST:$1.88000
Unit Price with GST:$2.06800