New at DigiKey
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85585

DigiKey Part Number
4983-12.85585TR-ND - Tape & Reel (TR)
4983-12.85585CT-ND - Cut Tape (CT)
4983-12.85585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85585
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.68700$6.87
25$0.64920$16.23
50$0.62240$31.12
100$0.59660$59.66
250$0.56424$141.06
500$0.54090$270.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51852$518.52
2,000$0.49706$994.12
3,000$0.48493$1,454.79
5,000$0.47008$2,350.40
7,000$0.46054$3,223.78
10,000$0.45065$4,506.50
Manufacturers Standard Package
Unit Price without GST:$0.78000
Unit Price with GST:$0.85800