
12.85585 | |
|---|---|
DigiKey Part Number | 4983-12.85585TR-ND - Tape & Reel (TR) 4983-12.85585CT-ND - Cut Tape (CT) 4983-12.85585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85585 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.68700 | $6.87 |
| 25 | $0.64920 | $16.23 |
| 50 | $0.62240 | $31.12 |
| 100 | $0.59660 | $59.66 |
| 250 | $0.56424 | $141.06 |
| 500 | $0.54090 | $270.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51852 | $518.52 |
| 2,000 | $0.49706 | $994.12 |
| 3,000 | $0.48493 | $1,454.79 |
| 5,000 | $0.47008 | $2,350.40 |
| 7,000 | $0.46054 | $3,223.78 |
| 10,000 | $0.45065 | $4,506.50 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

