27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60122

DigiKey Part Number
4983-12.60122TR-ND - Tape & Reel (TR)
4983-12.60122CT-ND - Cut Tape (CT)
4983-12.60122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60122
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.68600$6.86
25$0.64920$16.23
50$0.62220$31.11
100$0.59650$59.65
250$0.56412$141.03
500$0.54078$270.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51841$518.41
2,000$0.49697$993.94
3,000$0.48484$1,454.52
5,000$0.46999$2,349.95
7,000$0.46046$3,223.22
10,000$0.45057$4,505.70
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.86900