
12.60122 | |
|---|---|
DigiKey Part Number | 4983-12.60122TR-ND - Tape & Reel (TR) 4983-12.60122CT-ND - Cut Tape (CT) 4983-12.60122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60122 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.64920 | $16.23 |
| 50 | $0.62220 | $31.11 |
| 100 | $0.59650 | $59.65 |
| 250 | $0.56412 | $141.03 |
| 500 | $0.54078 | $270.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51841 | $518.41 |
| 2,000 | $0.49697 | $993.94 |
| 3,000 | $0.48484 | $1,454.52 |
| 5,000 | $0.46999 | $2,349.95 |
| 7,000 | $0.46046 | $3,223.22 |
| 10,000 | $0.45057 | $4,505.70 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

