
12.60048 | |
|---|---|
DigiKey Part Number | 4983-12.60048TR-ND - Tape & Reel (TR) 4983-12.60048CT-ND - Cut Tape (CT) 4983-12.60048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60048 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±150ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±150ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.88700 | $8.87 |
| 25 | $0.83800 | $20.95 |
| 50 | $0.80340 | $40.17 |
| 100 | $0.77020 | $77.02 |
| 250 | $0.72840 | $182.10 |
| 500 | $0.69830 | $349.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66940 | $669.40 |
| 2,000 | $0.64172 | $1,283.44 |
| 3,000 | $0.62606 | $1,878.18 |
| 5,000 | $0.60689 | $3,034.45 |
| 7,000 | $0.59459 | $4,162.13 |
| 10,000 | $0.58183 | $5,818.30 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

