
12.60042 | |
|---|---|
DigiKey Part Number | 4983-12.60042TR-ND - Tape & Reel (TR) 4983-12.60042CT-ND - Cut Tape (CT) 4983-12.60042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60042 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.68700 | $6.87 |
| 25 | $0.65040 | $16.26 |
| 50 | $0.62380 | $31.19 |
| 100 | $0.59800 | $59.80 |
| 250 | $0.56544 | $141.36 |
| 500 | $0.54204 | $271.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51962 | $519.62 |
| 2,000 | $0.49812 | $996.24 |
| 3,000 | $0.48596 | $1,457.88 |
| 5,000 | $0.47107 | $2,355.35 |
| 7,000 | $0.46152 | $3,230.64 |
| 10,000 | $0.45161 | $4,516.10 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

