12 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60020

DigiKey Part Number
4983-12.60020TR-ND - Tape & Reel (TR)
4983-12.60020CT-ND - Cut Tape (CT)
4983-12.60020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60020
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.84600$8.46
25$0.80040$20.01
50$0.76700$38.35
100$0.73540$73.54
250$0.69544$173.86
500$0.66668$333.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63911$639.11
2,000$0.61268$1,225.36
3,000$0.59773$1,793.19
5,000$0.57942$2,897.10
7,000$0.56768$3,973.76
10,000$0.55549$5,554.90
Manufacturers Standard Package
Unit Price without GST:$0.98000
Unit Price with GST:$1.07800