1 Position Circular Connector Receptacle, Female Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Female Pins Crimp
1050-RP3-013-01N14-ST
1050-RP3-013-01N14-ST

1050-RP3-013-01N14-ST

DigiKey Part Number
5902-1050-RP3-013-01N14-ST-ND
Manufacturer
Manufacturer Product Number
1050-RP3-013-01N14-ST
Description
VPC1-RP, RECEPT., 13 KVDC, 1P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Crimp
Fastening Type
Snap In, Latch Holder
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Features
High Voltage Connector
Shielding
Current Rating (Amps)
13A
Voltage Rating
13000VDC
Cable Opening
0.157" (4.00mm)
Operating Temperature
-40°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$37.17000$37.17
10$31.59500$315.95
100$26.85800$2,685.80
Unit Price without GST:$37.17000
Unit Price with GST:$40.88700