New at DigiKey
Translucent 1.18" Dia x 2.13" L (30.0mm x 54.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN-2D

DigiKey Part Number
4746-MN-2D-ND
Manufacturer
Manufacturer Product Number
MN-2D
Description
Silicone gel vibration mount
Customer Reference
Detailed Description
Translucent 1.18" Dia x 2.13" L (30.0mm x 54.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelmec
Series
*
Packaging
Bulk
Part Status
Active
Color
Translucent
Size / Dimension
1.18" Dia x 2.13" L (30.0mm x 54.0mm)
Weight
0.072 lbs (33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Gelmec
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.