
VDE 2163 TX T10 | |
|---|---|
DigiKey Part Number | 2128-VDE2163TXT10-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2163 TX T10 |
Description | VDE SCREWDRIVER TORX T10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T10 Torx® Screwdriver 5.71" (145.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T10 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.89000 | $29.89 |
| 5 | $27.69800 | $138.49 |
| 10 | $26.80700 | $268.07 |
| 25 | $25.67320 | $641.83 |
| Unit Price without GST: | $29.89000 |
|---|---|
| Unit Price with GST: | $32.87900 |

