
VDE 19 30 | |
|---|---|
DigiKey Part Number | 2128-VDE1930-ND |
Manufacturer | |
Manufacturer Product Number | VDE 19 30 |
Description | SOCKET HEX 30MM 2.32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Insulated to 1000V 30mm 2.32" (59.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 30mm | |
Drive Size | 1/2" | |
Length | 2.32" (59.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.04000 | $59.04 |
| Unit Price without GST: | $59.04000 |
|---|---|
| Unit Price with GST: | $64.94400 |

