Adjustable Wrench 25mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V 60 CP 8

DigiKey Part Number
2128-V60CP8-ND
Manufacturer
Manufacturer Product Number
V 60 CP 8
Description
WRENCH ADJUSTABLE 25MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 25mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric
End - Size
25mm
Length
-
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$172.05000$172.05
5$159.45800$797.29
10$154.33300$1,543.33
25$147.81400$3,695.35
Manufacturers Standard Package
Unit Price without GST:$172.05000
Unit Price with GST:$189.25500