
K 37 L 65 | |
|---|---|
DigiKey Part Number | 2128-K37L65-ND |
Manufacturer | |
Manufacturer Product Number | K 37 L 65 |
Description | SOCKET IMPACT HEX 65MM 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 65mm 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 65mm | |
Drive Size | 1-1/2" | |
Length | 5.51" (140.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $781.15000 | $781.15 |
| Unit Price without GST: | $781.15000 |
|---|---|
| Unit Price with GST: | $859.26500 |

