
DTE180-03X-F-W6 | |
|---|---|
DigiKey Part Number | 2387-DTE180-03X-F-W6-ND |
Manufacturer | |
Manufacturer Product Number | DTE180-03X-F-W6 |
Description | AC/DC DESKTOP, 3 outputs, 5V, + |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 255 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETA-USA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -12V | |
Current - Output (Max) | 15A, 14A, 1A | |
Power (Watts) | 255 W | |
No Load Power Consumption | 300mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Rectangular, 10 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Features | IP42 | |
Size / Dimension | 7.87" L x 3.54" W x 1.77" H (200.0mm x 90.0mm x 45.0mm) | |
Approval Agency | CE, cUL, NEMKO, VDE | |
Standard Number | 62368-1 | |
Weight | 2.6 lbs (1.2 kg) |

