
LTC2055CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2055CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055CMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 130µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.77000 | $8.77 |
| 10 | $6.72500 | $67.25 |
| 50 | $5.90480 | $295.24 |
| 100 | $5.65070 | $565.07 |
| 250 | $5.38216 | $1,345.54 |
| 500 | $5.22034 | $2,610.17 |
| 1,000 | $5.08713 | $5,087.13 |
| 2,500 | $4.94652 | $12,366.30 |
| Unit Price without GST: | $8.77000 |
|---|---|
| Unit Price with GST: | $9.64700 |


