
WS 17 E - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-WS17E-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | WS 17 E - 4 OHM |
Description | SPEAKER 4OHM 60W TOP PORT 88DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Woofer Speaker 60 W 45 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | WS 17 E - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 45 Hz ~ 7 kHz | |
Frequency - Self Resonant | 45Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 90 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 3.110" (79.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.53000 | $52.53 |
| 12 | $40.03250 | $480.39 |
| 36 | $35.69417 | $1,284.99 |
| 60 | $33.87650 | $2,032.59 |
| 108 | $31.92565 | $3,447.97 |
| 252 | $31.19738 | $7,861.74 |
| Unit Price without GST: | $52.53000 |
|---|---|
| Unit Price with GST: | $57.78300 |










