PMEG6010EXDX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,961
Unit Price: $0.38000
Datasheet
Diode 60 V 1A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG6010EXDX

DigiKey Part Number
1727-PMEG6010EXDXTR-ND - Tape & Reel (TR)
1727-PMEG6010EXDXCT-ND - Cut Tape (CT)
1727-PMEG6010EXDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010EXDX
Description
PMEG6010EXD/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.4 ns
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
74pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD323HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21700$2.17
100$0.13510$13.51
500$0.09906$49.53
1,000$0.08737$87.37
2,000$0.07750$155.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.06789$305.51
9,000$0.06108$549.72
13,500$0.05760$777.60
22,500$0.05369$1,208.03
31,500$0.05138$1,618.47
45,000$0.04913$2,210.85
112,500$0.04418$4,970.25
225,000$0.04113$9,254.25
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500