



BG306-03-A-1-0400-L-B | |
|---|---|
DigiKey Part Number | 2073-BG306-03-A-1-0400-L-BTR-ND - Tape & Reel (TR) 2073-BG306-03-A-1-0400-L-BCT-ND - Cut Tape (CT) 2073-BG306-03-A-1-0400-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG306-03-A-1-0400-L-B |
Description | 3W, 2.54MM PITCH SCK, SIL, SMT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG306-03-A-1-0400-L-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Natural | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.97000 | $9.70 |
| 100 | $0.82420 | $82.42 |
| 500 | $0.73560 | $367.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.69150 | $829.80 |
| 2,400 | $0.65849 | $1,580.38 |
| 3,600 | $0.63992 | $2,303.71 |
| 6,000 | $0.61728 | $3,703.68 |
| 8,400 | $0.60280 | $5,063.52 |
| 12,000 | $0.58784 | $7,054.08 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

