



BG301-02-A-0540-L-B | |
|---|---|
DigiKey Part Number | 2073-BG301-02-A-0540-L-BTR-ND - Tape & Reel (TR) 2073-BG301-02-A-0540-L-BCT-ND - Cut Tape (CT) 2073-BG301-02-A-0540-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG301-02-A-0540-L-B |
Description | CONN HEADER SMD R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BG301-02-A-0540-L-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.213" (5.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.59200 | $5.92 |
| 100 | $0.50270 | $50.27 |
| 500 | $0.44862 | $224.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42718 | $427.18 |
| 2,000 | $0.40679 | $813.58 |
| 3,000 | $0.39530 | $1,185.90 |
| 5,000 | $0.38131 | $1,906.55 |
| 7,000 | $0.37237 | $2,606.59 |
| 10,000 | $0.36312 | $3,631.20 |
| 25,000 | $0.34040 | $8,510.00 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |

