Parametric Equivalent
Parametric Equivalent

05-30-D-0279-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-30-D-0279-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0279-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.0" (279.4mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52568 | $1,525.68 |
| Unit Price without GST: | $1.52568 |
|---|---|
| Unit Price with GST: | $1.67825 |



