
05-40-D-0152-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0152-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0152-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 5 | $3.16600 | $15.83 |
| 10 | $2.87200 | $28.72 |
| 25 | $2.52160 | $63.04 |
| 50 | $2.28520 | $114.26 |
| 100 | $2.07090 | $207.09 |
| Unit Price without GST: | $3.96000 |
|---|---|
| Unit Price with GST: | $4.35600 |

