Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N550M4CC-TRAY

DigiKey Part Number
1094-1019-ND
Manufacturer
Manufacturer Product Number
N550M4CC-TRAY
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
60kbps
Power - Output
4dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF51422
Memory Size
256kB Flash, 16kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
17-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types