
LMT78_05-1.0R1 | |
|---|---|
DigiKey Part Number | 3182-LMT78_05-1.0R1TR-ND - Tape & Reel (TR) 3182-LMT78_05-1.0R1CT-ND - Cut Tape (CT) 3182-LMT78_05-1.0R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT78_05-1.0R1 |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 5 | $6.12400 | $30.62 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.89800 | $147.45 |
| 50 | $5.80220 | $290.11 |
| 100 | $5.70800 | $570.80 |
| 250 | $5.58564 | $1,396.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.22588 | $2,612.94 |
| 1,000 | $5.14068 | $5,140.68 |
| 1,500 | $5.09146 | $7,637.19 |
| 2,500 | $5.03008 | $12,575.20 |
| Unit Price without GST: | $6.36000 |
|---|---|
| Unit Price with GST: | $6.99600 |

