Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 12V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T10A2_1515D3UP

DigiKey Part Number
3182-1T10A2_1515D3UP-ND
Manufacturer
Manufacturer Product Number
1T10A2_1515D3UP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 12V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.31" W x 0.29" H (15.2mm x 8.0mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
33$5.35091$176.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.35091
Unit Price with GST:$5.88600