
2S4E_2424S1U | |
|---|---|
DigiKey Part Number | 3182-2S4E_2424S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S4E_2424S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S4E_2424S1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 5 | $6.33200 | $31.66 |
| 10 | $6.23200 | $62.32 |
| 44 | $6.01773 | $264.78 |
| 88 | $5.92011 | $520.97 |
| 132 | $5.86371 | $774.01 |
| 264 | $5.76841 | $1,522.86 |
| 528 | $5.67447 | $2,996.12 |
| Unit Price without GST: | $6.58000 |
|---|---|
| Unit Price with GST: | $7.23800 |

