
MGDTK10H3E | |
|---|---|
DigiKey Part Number | 2551-MGDTK10H3E-ND |
Manufacturer | |
Manufacturer Product Number | MGDTK10H3E |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 3V 12V -12V 1A, 82.5mA, 82.5mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 82.5mA, 82.5mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.13000 | $192.13 |
| 6 | $184.17000 | $1,105.02 |
| 12 | $181.17250 | $2,174.07 |
| 27 | $177.72630 | $4,798.61 |
| 51 | $175.06510 | $8,928.32 |
| Unit Price without GST: | $192.13000 |
|---|---|
| Unit Price with GST: | $211.34300 |

