
MGDSK04CF | |
|---|---|
DigiKey Part Number | 2551-MGDSK04CF-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK04CF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 260mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 260mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.21000 | $88.21 |
| 6 | $84.56667 | $507.40 |
| 12 | $83.19167 | $998.30 |
| 27 | $81.61185 | $2,203.52 |
| 51 | $80.39118 | $4,099.95 |
| 102 | $79.08049 | $8,066.21 |
| Unit Price without GST: | $88.21000 |
|---|---|
| Unit Price with GST: | $97.03100 |

