
1546734-6 | |
|---|---|
DigiKey Part Number | 2266-1546734-6-ND |
Manufacturer | |
Manufacturer Product Number | 1546734-6 |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546734-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.40200 | $104.02 |
| 50 | $10.23400 | $511.70 |
| 100 | $10.05200 | $1,005.20 |
| 200 | $9.87000 | $1,974.00 |
| 550 | $8.96000 | $4,928.00 |
| Unit Price without GST: | $10.40200 |
|---|---|
| Unit Price with GST: | $11.44220 |










