
FH43BW-61S-0.2SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH43BW-61S-0.2SHW(10)TR-ND - Tape & Reel (TR) 26-FH43BW-61S-0.2SHW(10)CT-ND - Cut Tape (CT) 26-FH43BW-61S-0.2SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH43BW-61S-0.2SHW(10) |
Description | CONN FPC BOTTOM 61POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH43BW-61S-0.2SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 61 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.85380 | $14,269.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.76000 | $4.76 |
| 10 | $3.88000 | $38.80 |
| 25 | $3.57680 | $89.42 |
| 50 | $3.36320 | $168.16 |
| 100 | $3.16260 | $316.26 |
| 250 | $2.91580 | $728.95 |
| 500 | $2.74206 | $1,371.03 |
| 1,000 | $2.57874 | $2,578.74 |
| 2,500 | $2.51056 | $6,276.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $4.60500 | $46.05 |
| 25 | $4.36120 | $109.03 |
| 50 | $4.26000 | $213.00 |
| 100 | $4.05710 | $405.71 |
| 250 | $3.54992 | $887.48 |
| 500 | $3.44850 | $1,724.25 |
| 1,000 | $2.94137 | $2,941.37 |
| 2,500 | $2.73852 | $6,846.30 |
| Unit Price without GST: | $4.76000 |
|---|---|
| Unit Price with GST: | $5.23600 |




