
FSP200-FZAE1(210)DG,EU | |
|---|---|
DigiKey Part Number | 2967-FSP200-FZAE1(210)DG,EU-ND |
Manufacturer | |
Manufacturer Product Number | FSP200-FZAE1(210)DG,EU |
Description | LED DRIVER CC AC/DC 50-143V 1400 |
Customer Reference | |
Detailed Description | 2.1A 50 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 50 ~ 143V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 500 V | |
Dimming | PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 91.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.13" L x 2.68" W x 1.53" H (232.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |

