
MC56F8002VWL | |
|---|---|
DigiKey Part Number | 2156-MC56F8002VWL-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC56F8002VWL |
Description | IC MCU 16BIT 12KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 12KB (6K x 16) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC56F8002VWL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | $6.17696 | $426.21 |
| Unit Price without GST: | $6.17696 |
|---|---|
| Unit Price with GST: | $6.79466 |

